
17-position, single-row, straight-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features a 5.08mm pitch and screw termination for cable mounting. Rated for 15A per contact and 300V max supply voltage, with a maximum operating temperature of 105°C. Constructed with bronze and steel contacts with gold plating, housed in green UL94 V-0 rated material. Accommodates wire gauges from 12AWG to 26AWG.
Molex 0395338517 technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 86.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395338517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.