
13-position, right-angle, female flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features a black, Eurostyle™ housing with bronze contacts plated in tin, rated for 18A current and 300V voltage. Designed for cable mounting with screw termination, supporting wire gauges from 12AWG to 30AWG. Operates within a temperature range of -40°C to 105°C.
Molex 0395340013 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 18A |
| Depth | 18.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 75.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle™ ESE 39534 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395340013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.