20-position, right-angle, female flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 5.08mm pitch, 18A current rating, and 300V voltage rating. Constructed with bronze contacts and tin plating, operating between -40°C and 105°C. This black, free-hanging connector supports wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating.
Molex 0395340020 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 18A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 111.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Eurostyle ESE 39534 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395340020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.