
Right-angle, cable-mount flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 16 positions and a 5.08mm pitch. Features a ZIF (Zero Insertion Force) mechanism, 16 contacts made of bronze with tin plating, and a 300V maximum supply voltage. Rated for 18A current per contact, with a maximum operating temperature of 105°C and a UL94 V-0 flammability rating. Housing is green, and termination is via screw.
Molex 0395345016 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 18A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 91.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | Eurostyle ESE 39534 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395345016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
