4-position, single-row vertical shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and through-hole mounting with solder termination. Constructed with brass contacts plated in tin, rated for 300V and 15A, operating between -40°C and 115°C. The black housing is UL94 V-0 flammability rated.
Molex 0395350004 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39535 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395350004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.