
13-position, single-row, vertical shrouded header with 5.08mm pitch for flexible flat cable/flexible printed circuit applications. Features brass contacts with gold plating, rated for 15A current and 300V AC voltage. Black, UL94 V-0 rated housing ensures durability and safety. Through-hole mounting with solder termination for secure connections. Operating temperature range from -40°C to 115°C.
Molex 0395350513 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 15A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39535 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395350513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
