
Right angle, through-hole mount FFC/FPC connector with 5 positions and 5 circuits. Features brass contacts with tin plating, a 5.08mm pitch, and a 18A current rating. Operates within a temperature range of -40°C to 140°C and supports up to 300V AC. Black housing and RoHS compliant.
Molex 0395360005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 15A |
| Depth | 12mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39536 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395360005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.