Right-angle, shrouded header connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 6 positions with a 5.08mm pitch, designed for through-hole mounting with solder termination. Offers a 15A current rating and 300V voltage rating, operating within a temperature range of -40°C to 140°C. Constructed with brass contacts plated in tin, housed in black UL94 V-0 rated material.
Molex 0395360006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39536 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395360006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.