
Right-angle, through-hole mounted strip terminal block featuring 3 positions and 3 contacts per level. Brass contacts with tin plating offer 15A current and 300V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating from -40°C to 105°C. This RoHS compliant component utilizes a 5.08mm pitch for efficient board space utilization.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395364003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39536 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395364003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.