
3-position, right-angle shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass contacts with tin plating, rated for 18A and 300V AC. Designed for through-hole mounting with a 5.08mm pitch and a 1-level, 1-row configuration. Operating temperature range is -40°C to 140°C.
Molex 0395365003 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 18A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Length | 25.4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39536 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395365003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
