
3-position, right-angle, through-hole shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and a 15A current rating with a 300V maximum voltage. Constructed with brass contacts plated in tin, housed in green for clear identification. Operates across a wide temperature range from -40°C to 140°C, with solder termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0395369003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Length | 25.4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39536 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395369003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
