
22-position, 1-row, straight, female flexible flat cable/flexible printed circuit connector with 5.08mm pitch. Features screw termination, cable mount, and a free-hanging orientation. Rated for 300V and 10A per contact, with a maximum current rating of 18A. Constructed with bronze contacts and a black housing, this UL94 V-0 flammability rated component operates between -40°C and 105°C. Supports wire gauges from 12AWG to 26AWG and is RoHS compliant.
Molex 0395372022 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 10A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395372022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.