11-position, single-row, straight, ZIF/LIF flexible flat cable connector with 5.08mm pitch. Features bronze contacts with tin plating, rated for 10A per contact and 300V max supply voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. Operates within a temperature range of -40°C to 105°C, with a black housing and a 66mm length.
Molex 0395372411 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395372411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.