18-position, 1-row, straight, female, cable mount ZIF/LIF connector with 5.08mm pitch. Features tin-plated bronze contacts, 10A current per contact, and a 300V voltage rating. Constructed with UL94 V-0 rated black plastic, this Eurostyle connector supports wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 105°C.
Molex 0395373018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 18A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 101.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395373018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.