2-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring ZIF & LIF technology. This straight, cable-mount Eurostyle™ connector accepts wire gauges from 12AWG to 26AWG with screw termination. It offers a 5.08mm pitch, 10A current rating per contact, and a maximum operating voltage of 300V. The green housing is constructed from bronze contacts with tin plating, operating within a temperature range of -40°C to 105°C.
Molex 0395377002 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Green |
| Length | 20.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.