
21-position, single-row, straight ZIF/LIF flexible flat cable connector with 5.08mm pitch. Features screw termination for cable mounting, supporting wire gauges from 12AWG to 26AWG. Rated for 10A per contact and 300V max supply voltage, with a maximum operating temperature of 105°C. Housing color is green, contact material is bronze with tin plating, and the flammability rating is UL94 V-0.
Molex 0395377021 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 116.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.