12-position, straight, cable mount connector with 5.08mm pitch, designed for Flexible Flat Cable/Flexible Printed Circuit applications. Features a 10A current rating per contact and a maximum operating temperature of 105°C. Constructed with bronze contacts and tin plating, housed in green for clear identification. This ZIF & LIF connector supports wire gauges from 12AWG to 26AWG and operates at up to 300V.
Molex 0395377412 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 12.7mm |
| Housing Color | Green |
| Length | 71.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.