18-position, 1-row ZIF/LIF connector for flexible flat cable/flexible printed circuit applications. Features a 5.08mm pitch and straight, cable mount orientation with screw termination. Rated for 300V and 10A per contact, with a maximum operating temperature of 105°C. Housing is green, constructed from UL94 V-0 rated material, and contact material is gold-plated bronze. Accommodates wire gauges from 12AWG to 26AWG.
Molex 0395377918 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 10A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 101.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395377918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.