18-position, 1-level, straight, cable mount flexible flat cable/flexible printed circuit connector with 5.08mm pitch. Features screw termination and a 10A current rating per contact. Constructed with bronze contacts and tin plating, housed in green UL94 V-0 rated material. Operates within a temperature range of -40°C to 105°C and supports a maximum supply voltage of 300V. Accommodates wire gauges from 12AWG to 26AWG.
Molex 0395378018 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 101.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39537 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395378018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.