
12-position, 2-row, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features brass contacts with tin plating, a black housing, and a through-hole mounting style with solder termination. Rated for 15A current and 300V voltage, operating between -40°C and 105°C.
Molex 0395380012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 22.1mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39538 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395380012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.