Right-angle, through-hole mount terminal block featuring 10 positions across 2 levels, with 5 positions per level. Brass contacts with tin plating offer a 15A current rating and 300V voltage rating. Operating temperature range spans -40°C to 105°C. Black housing and RoHS compliance ensure suitability for various applications.
Molex 0395381010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 22.1mm |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39538 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395381010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.