13-position, 1-row, straight, through-hole mounted ZIF/LIF connector with a 5mm pitch. Features steel contacts with brass and tin plating, rated for 10A per contact and 300V. Accommodates wire gauges from 14AWG to 24AWG. Black housing, 65mm length, 9.5mm depth, operating temperature range of -40°C to 105°C. RoHS compliant.
Molex 0395430013 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 9.5mm |
| Housing Color | Black |
| Length | 65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395430013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.