
Black, 23-position, 1-level, straight, through-hole mount terminal block with a 5mm pitch. Features brass and tin plated contacts, a 10A current rating, and a 300V voltage rating. Accommodates wire gauges from 14AWG to 24AWG with screw termination. Operating temperature range is -40°C to 105°C. RoHS compliant.
Molex 0395430023 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395430023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.