13-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5mm pitch. Features a black, through-hole mounted housing with steel contacts plated in brass and tin. Rated for 10A current and 300V voltage, supporting wire gauges from 14AWG to 24AWG. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 0395430213 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11mm |
| Housing Color | Black |
| Length | 65.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395430213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.