9-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a 5mm pitch, 10A current rating per contact, and a 300V voltage rating. Constructed with brass and steel contacts, plated with brass and tin, and a black housing. Operates within a temperature range of -40°C to 105°C, supporting wire gauges from 14AWG to 22AWG.
Molex 0395430609 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.6mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395430609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.