
6-position, straight, through-hole mounted ZIF/LIF connector with a 5mm pitch. Features steel contacts with brass and tin plating, rated for 10A per contact and 300V max supply voltage. Operates within a temperature range of -40°C to 105°C, accommodating wire gauges from 14AWG to 24AWG. This single-row, single-level Eurostyle™ connector offers a solder termination and a black housing.
Molex 0395431006 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 9.5mm |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395431006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
