
3-position, 5mm pitch, through-hole mounted terminal block with a black housing. Features brass, tin plated steel contacts, rated for 10A and 300V. Designed for wire gauges from 14AWG to 24AWG, with a solder termination. Operates within a temperature range of -40°C to 105°C.
Molex 0395431203 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 11mm |
| Housing Color | Black |
| Length | 15.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395431203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
