16-position, straight, through-hole mounted ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass and steel contacts with brass and tin plating, rated for 10A per contact and 300V max supply voltage. Designed for 14AWG to 22AWG wire gauge, with a 5mm pitch and a 7.6mm depth. Operates within a temperature range of -40°C to 105°C.
Molex 0395432616 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 7.6mm |
| Housing Color | Black |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395432616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.