21-position, 1-row, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capability. Features brass and steel contacts with brass and tin plating, rated for 10A per contact and 300V maximum supply voltage. Operates within a temperature range of -40°C to 105°C, with a 5mm pitch and a 105mm length. Suitable for wire gauges from 14AWG to 22AWG.
Molex 0395432621 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 7.6mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395432621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.