
7-circuit, 5mm pitch, straight orientation ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features brass and steel contacts with brass and tin plating, rated for 15A current and 300V voltage. Through-hole mounting with a black housing and a maximum operating temperature of 105°C. Accommodates wire gauges from 14AWG to 22AWG.
Molex 0395433007 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 10mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.