
Eight-position, single-row barrier strip terminal block with straight orientation and through-hole mounting. Features brass and steel contacts with brass and tin plating, rated for 15A and 300V AC. Operates within a temperature range of -40°C to 105°C, with a 0.197-inch pitch. Accommodates wire gauges from 14AWG to 22AWG and utilizes solder termination. RoHS compliant.
Molex 0395433008 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Depth | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.