16-position, 1-row, straight, through-hole mounted ZIF/LIF connector with a 5mm pitch. Features brass and steel contacts with brass and tin plating, rated for 15A per contact and 300V. Operates within a temperature range of -40°C to 105°C. Accommodates wire gauges from 14AWG to 22AWG. RoHS compliant and supplied in bulk packaging.
Molex 0395433016 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Depth | 10mm |
| Housing Color | Black |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433016 to view detailed technical specifications.
No datasheet is available for this part.