
20-position, 1-level, straight orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5mm pitch. Features a black housing, brass and tin contact plating, and screw termination. Rated for 300V and 15A, supporting wire gauges from 14AWG to 22AWG. Operates within a temperature range of -40°C to 105°C and mounts via through-hole. RoHS compliant.
Molex 0395433020 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.