
Right-angle, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with 13 positions and 13 circuits. Features a 5mm pitch and a 10A current rating, with a maximum operating voltage of 300V. Constructed with brass and steel contacts, plated with brass and tin, and housed in black. Operates across a temperature range of -40°C to 105°C, with solder termination and support for wire gauges from 16AWG to 24AWG. RoHS compliant.
Molex 0395433113 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Housing Color | Black |
| Length | 65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.