Black, right-angle, 23-circuit flexible flat cable/flexible printed circuit connector with a 5mm pitch. Features brass and tin contact plating, screw termination, and a 300V voltage rating. Designed for through-hole mounting with a maximum operating temperature of 105°C and a current rating of 10A. Accommodates wire gauges from 16AWG to 24AWG.
Molex 0395433123 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395433123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.