This 24-circuit, 1-level flexible flat cable/flexible printed circuit connector features a 5mm pitch and through-hole mounting with solder termination. It supports a maximum operating temperature of 105°C and a minimum of -40°C, with a voltage rating of 300V and a current rating of 10A. The connector utilizes brass and steel for contact material and plating, and is RoHS compliant. Its dimensions are 120.8mm in length and 12.3mm in depth, accommodating wire gauges from 14AWG to 22AWG.
Molex 0395434324 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 12.3mm |
| Length | 120.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395434324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.