2-position, 1-row, right-angle flexible flat cable/flexible printed circuit connector with 5mm pitch. Features brass and steel contacts with brass and tin plating, rated for 10A current and 300V voltage. Designed for through-hole mounting with solder termination, accommodating wire gauges from 16AWG to 24AWG. Operates within a temperature range of -40°C to 105°C.
Molex 0395434502 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass, Steel |
| Series | Eurostyle ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395434502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.