21-position, right-angle flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 5mm pitch, 10A current rating per contact, and 300V max supply voltage. Constructed with brass and steel contacts, plated with brass and tin, and designed for through-hole mounting. Operating temperature range is -40°C to 105°C.
Molex 0395435121 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 10mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395435121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.