Five-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF (Zero Insertion Force) termination. Features brass and steel contacts with brass and tin plating, rated for 10A per contact and 300V maximum supply voltage. Solder termination for through-hole mounting, with a 5mm pitch. Operating temperature range from -40°C to 105°C.
Molex 0395436305 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395436305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.