Eurostyle™ ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 5 positions with a 5mm pitch, designed for solder termination with through-hole mounting. Offers a current rating of 10A per contact and a maximum operating voltage of 300V. Constructed with brass and steel contacts, plated with brass and tin, within a black housing. Operates across a temperature range of -40°C to 105°C, supporting wire gauges from 14AWG to 22AWG.
Molex 0395438305 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395438305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.