17-position, single-row ZIF/LIF connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5mm pitch and solder termination for through-hole mounting. Rated for 10A per contact and 300V max supply voltage, with a temperature range of -40°C to 105°C. Constructed with brass and steel contacts and plating, housed in black. Accommodates wire gauges from 14AWG to 22AWG.
Molex 0395438317 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 85.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39543 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0395438317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.