
18-position, straight, through-hole mounted ZIF/LIF connector with a 5.08mm pitch. Features brass and tin contact plating, a black housing, and a 15A current rating per contact. Operates within a temperature range of -40°C to 105°C and supports a voltage rating of 300V. Accommodates wire gauges from 12AWG to 30AWG with screw termination.
Molex 0395443018 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39544 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395443018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.