
21-position, 1-level, straight, through-hole mounted flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features brass and tin contact plating, a 15A current rating per contact, and a 300V voltage rating. Designed for wire gauges from 12AWG to 30AWG, operating between -40°C and 105°C. Black housing and bulk packaging. RoHS compliant.
Molex 0395443021 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39544 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395443021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.