22-position, 1-level, straight-orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 5.08mm pitch. Features a black housing and brass, tin contact plating, supporting a 15A current rating and 300V voltage rating. Designed for through-hole mounting with screw termination, accommodating wire gauges from 12AWG to 30AWG. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
Molex 0395443022 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39544 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0395443022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.