24-position, 1-row, straight, through-hole mounted ZIF/LIF connector with 5.08mm pitch. Features brass contacts with brass and tin plating, rated for 15A per contact and 300V. Black housing, 10mm depth, 121.92mm length, and a temperature range of -40°C to 105°C. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant.
Molex 0395443024 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 10mm |
| Housing Color | Black |
| Length | 121.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39544 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395443024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.