20-position, single-row, straight, through-hole flexible flat cable/flexible printed circuit connector with a 5.08mm pitch. Features brass contacts with tin plating, rated for 15A current and 300V voltage. Operates within a temperature range of -40°C to 105°C, with a maximum wire gauge of 30AWG and a minimum of 12AWG. The black housing has a depth of 10mm and a length of 101.6mm.
Molex 0395445020 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Depth | 10mm |
| Housing Color | Black |
| Length | 101.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | No |
| Series | Eurostyle™ ESE 39544 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0395445020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.