
28-position, 2-row ZIF/LIF connector with 5.08mm pitch, straight solder termination, and through-hole mounting. Features copper alloy contacts with tin plating, rated for 24A per contact and 300V. Operates within a temperature range of -40°C to 105°C. Housing is black, with a depth of 22mm and length of 33.5mm. Accommodates wire gauges from 12AWG to 30AWG.
Molex 0398800714 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 24A |
| Depth | 22mm |
| Housing Color | Black |
| Length | 33.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Bronze |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0398800714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.