27-position, straight, through-hole mounted ZIF/LIF connector with a 5.08mm pitch. Features a black housing, copper alloy contacts with tin plating, and a current rating of 13.5A per contact. Operates within a temperature range of -40°C to 105°C and supports a maximum supply voltage of 300V. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, accommodating wire gauges from 16AWG to 30AWG.
Molex 0398800827 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 28.2mm |
| Housing Color | Black |
| Length | 43.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Levels | 3 |
| Number of Positions | 27 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Bronze |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398800827 to view detailed technical specifications.
No datasheet is available for this part.