45-position, 3-row, straight, through-hole mounted ZIF/LIF connector with 5.08mm pitch. Features bronze contacts with tin plating, rated for 17.5A per contact and 300V maximum supply voltage. Operates across a temperature range of -40°C to 105°C, accommodating wire gauges from 12AWG to 30AWG. Black housing and Eurostyle™ series design.
Molex 0398800915 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Bronze, Tin |
| Current | 17.5A |
| Depth | 33.7mm |
| Housing Color | Black |
| Length | 23.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Levels | 3 |
| Number of Positions Per Level | 5 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Bronze |
| Series | Eurostyle™ 39880 |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398800915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.