
Low profile, straight, through-hole mounted ZIF/LIF connector with 11 positions and 11 circuits. Features a 5mm pitch, 13.5A current rating, and 300V voltage rating. Black housing with tin contact plating, suitable for wire gauges from 16AWG to 30AWG. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. RoHS compliant.
Molex 0398900311 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39890 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0398900311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.